Knowles 0505J0508P20BQT
| Manufacturer | |
| MPN | 0505J0508P20BQT |
| LCSC Part # | C2439876 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 8.2pF 50V 0505 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1793 | $ 1.18 |
| 200+ | $ 0.4569 | $ 91.38 |
| 500+ | $ 0.44 | $ 220.00 |
| 1,000+ | $ 0.4322 | $ 432.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505J0508P20HQT | Knowles | 0505 | 0 | $ 3.4867 | ||
| 0505J0508P20DQT | Knowles | 0505 | 0 | $ 0.413 | ||
| 0505J0508P20CQT | Knowles | 0505 | 0 | $ 0.6097 | ||
| 0505Y0638P20HQT | Knowles | 0505 | 0 | $ 3.4173 | ||
| 0505J0638P20HQT | Knowles | 0505 | 0 | $ 3.4867 | ||
| 0505Y0638P20CQT | Knowles | 0505 | 0 | $ 0.9799 | ||
| 0505Y0638P20DQT | Knowles | 0505 | 0 | $ 0.4158 | ||
| 0505J0638P20CQT | Knowles | 0505 | 0 | $ 0.6097 | ||
| 0505Y0638P20BQT | Knowles | 0505 | 0 | $ 1.1546 | ||
| 0505Y1008P20HQT | Knowles | 0505 | 0 | $ 3.4173 |

