Knowles 1812Y1K20681GCT
| Manufacturer | |
| MPN | 1812Y1K20681GCT |
| LCSC Part # | C2437691 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 680pF C0G ±2% 1.2kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3652 | $ 0.37 |
| 200+ | $ 0.1413 | $ 28.26 |
| 500+ | $ 0.1364 | $ 68.20 |
| 1,000+ | $ 0.1339 | $ 133.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C681JFGACTU | KEMET | 1812 | 15 | $ 2.1847 | ||
| 1812J1K50681GCT | Knowles | 1812 | 0 | $ 0.3018 | ||
| 1812J1K50681GCR | Knowles | 1812 | 0 | $ 2.3384 | ||
| 1812Y1K50681GCT | Knowles | 1812 | 0 | $ 0.3652 | ||
| 1812Y2K00681GCT | Knowles | 1812 | 0 | $ 0.5042 | ||
| 1812J2K50681GCT | Knowles | 1812 | 0 | $ 0.4283 | ||
| 1812Y2K50681GCT | Knowles | 1812 | 0 | $ 0.4995 | ||
| 1812N681G202CT | Walsin | 1812 | 0 | $ 0.2524 | ||
| 1812Y1K20681FCT | Knowles | 1812 | 0 | $ 0.7516 | ||
| 1812Y1K50681FCT | Knowles | 1812 | 0 | $ 0.7516 | ||
| 1812Y1K50681FCR | Knowles | 1812 | 0 | $ 4.2276 | ||
| 1812J1K50681FCT | Knowles | 1812 | 0 | $ 0.62 | ||
| 1812J2K00681FCR | Knowles | 1812 | 0 | $ 4.4638 | ||
| 1812Y2K00681FCT | Knowles | 1812 | 0 | $ 0.9957 | ||
| 1812Y2K50681FCR | Knowles | 1812 | 0 | $ 5.0457 | ||
| 1812Y2K50681FCT | Knowles | 1812 | 0 | $ 0.9894 | ||
| 1812Y1K20681JCT | Knowles | 1812 | 0 | $ 0.231 | ||
| C1812C681JFGAC7800 | KEMET | 1812 | 0 | $ 0.7803 | ||
| 1812Y1K50681KCT | Knowles | 1812 | 0 | $ 0.2179 | ||
| VJ1812A681JBRAT4X | VISHAY | 1812 | 0 | $ 0.4543 |

