VISHAY VJ0805D131FXBAJ
| Manufacturer | |
| MPN | VJ0805D131FXBAJ |
| LCSC Part # | C2437595 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 130pF C0G ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 130pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0774 | $ 1.08 |
| 200+ | $ 0.4168 | $ 83.36 |
| 500+ | $ 0.4029 | $ 201.45 |
| 1,000+ | $ 0.3952 | $ 395.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 130pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q131F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.8952 | ||
| C0805C131F2GACTU | KEMET | 0805 | 0 | $ 0.3314 | ||
| C0805C131F2GAC7800 | KEMET | 0805 | 0 | $ 0.4165 | ||
| GCM2165C2A131FA16D | muRata | 0805 | 0 | $ 0.3056 | ||
| VJ0805D131FXBAR | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D131FLBAT | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D131FLBAR | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D131FXCAT | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D131FXCAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D131FLCAT | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D131FLCAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D131FLCAR | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D131FXPAT | VISHAY | 0805 | 0 | $ 1.159 | ||
| VJ0805D131FLPAJ | VISHAY | 0805 | 0 | $ 1.159 | ||
| VJ0805D131FLPAR | VISHAY | 0805 | 0 | $ 1.159 | ||
| VJ0805D131FLPAT | VISHAY | 0805 | 0 | $ 1.159 | ||
| VJ0805D131FXPAJ | VISHAY | 0805 | 0 | $ 1.159 | ||
| 0805J1000131GQT | Knowles | 0805 | 0 | $ 1.4555 | ||
| VJ0805D131MXBAJ | VISHAY | 0805 | 0 | $ 0.2123 | ||
| VJ0805D131MLBAR | VISHAY | 0805 | 0 | $ 0.2123 |

