VISHAY VJ0805D820FLBAP
| Manufacturer | |
| MPN | VJ0805D820FLBAP |
| LCSC Part # | C2437566 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82pF C0G ±1% 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0774 | $ 1.08 |
| 200+ | $ 0.4168 | $ 83.36 |
| 500+ | $ 0.4029 | $ 201.45 |
| 1,000+ | $ 0.3952 | $ 395.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C820F1GACTU | KEMET | 0805 | 0 | $ 0.2627 | ||
| C0805C820F1GALTU | KEMET | 0805 | 0 | $ 0.3151 | ||
| CBR08C820F1GAC | KEMET | 0805 | 0 | $ 0.5264 | ||
| C0805C820F1GAC7800 | KEMET | 0805 | 0 | $ 0.3301 | ||
| C0805C820F1GAL7800 | KEMET | 0805 | 0 | $ 0.396 | ||
| 0805J1000820FAT | Knowles | 0805 | 0 | $ 0.797 | ||
| 0805Y1000820FAT | Knowles | 0805 | 0 | $ 0.947 | ||
| VJ0805A820FLBAJ32 | VISHAY | 0805 | 0 | $ 1.419 | ||
| VJ0805A820FXBPW1BC | VISHAY | 0805 | 0 | $ 0.1086 | ||
| VJ0805A820FXBMP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A820FXBAP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A820FXBAC | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A820FXBMC | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805D820FXBAP | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D820FXBAJ | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D820FXBAC | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805D820FLBAC | VISHAY | 0805 | 0 | $ 1.0774 | ||
| VJ0805A820FXBCW1BC | VISHAY | 0805 | 0 | $ 0.1449 | ||
| VJ0805A820FLCAJ32 | VISHAY | 0805 | 0 | $ 1.6562 | ||
| 0805N820F101CT | Walsin | 0805 | 0 | $ 0.0387 |

