Knowles 1210J1K00561FCT
| Manufacturer | |
| MPN | 1210J1K00561FCT |
| LCSC Part # | C2437361 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 560pF NP0 ±1% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1194 | $ 1.12 |
| 200+ | $ 0.4329 | $ 86.58 |
| 500+ | $ 0.4186 | $ 209.30 |
| 1,000+ | $ 0.4107 | $ 410.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J1K00561JCT | Knowles | 1210 | 0 | $ 0.3325 | ||
| 1210Y1K00561JCT | Knowles | 1210 | 0 | $ 0.343 | ||
| 1210Y1K00561KCT | Knowles | 1210 | 0 | $ 0.3148 | ||
| 1210Y1K20561KCT | Knowles | 1210 | 0 | $ 0.3976 | ||
| 1210J1K20561JCT | Knowles | 1210 | 0 | $ 0.3566 | ||
| 1210Y1K20561JCT | Knowles | 1210 | 0 | $ 0.4136 | ||
| 1210J1K20561GCT | Knowles | 1210 | 0 | $ 0.6576 | ||
| 1210Y1K20561GCT | Knowles | 1210 | 0 | $ 0.7842 | ||
| 1210Y1K00561FCR | Knowles | 1210 | 0 | $ 1.7256 | ||
| 1210J1K00561FFT | Knowles | 1210 | 0 | $ 2.5653 | ||
| 1210J1K00561FAT | Knowles | 1210 | 0 | $ 2.6351 | ||
| 1210J1K00561FAR | Knowles | 1210 | 0 | $ 2.4943 | ||
| 1210Y1K00561FFT | Knowles | 1210 | 0 | $ 2.7128 | ||
| 1210Y1K00561FAR | Knowles | 1210 | 0 | $ 2.5684 | ||
| 1210Y1K00561FFR | Knowles | 1210 | 0 | $ 2.5684 | ||
| 1210Y1K00561FCT | Knowles | 1210 | 0 | $ 3.003 | ||
| 1210Y1K00561FAT | Knowles | 1210 | 0 | $ 5.3242 | ||
| 1210J1K20561FCT | Knowles | 1210 | 0 | $ 1.1515 | ||
| 1210Y1K20561FCT | Knowles | 1210 | 0 | $ 1.4546 |

