Knowles 2220J6300561KCR
| Manufacturer | |
| MPN | 2220J6300561KCR |
| LCSC Part # | C2436187 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 560pF 630V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 |
| Type | Description | |
|---|---|---|
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1454 | $ 1.15 |
| 200+ | $ 0.443 | $ 88.60 |
| 500+ | $ 0.4276 | $ 213.80 |
| 1,000+ | $ 0.4199 | $ 419.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 |
| Type | Description | |
|---|---|---|
| Capacitance | 560pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y6300561KCR | Knowles | 2220 | 0 | $ 1.8522 | ||
| 2220Y6300561JCR | Knowles | 2220 | 0 | $ 1.8939 | ||
| 2220Y6300561JCT | Knowles | 2220 | 0 | $ 0.4979 | ||
| 2220J6300561KCT | Knowles | 2220 | 0 | $ 0.4016 | ||
| 2220J6300561JXR | Knowles | 2220 | 0 | $ 2.1103 | ||
| 2220J6300561JCT | Knowles | 2220 | 0 | $ 0.4258 | ||
| 2220J6300561JXT | Knowles | 2220 | 0 | $ 0.4667 | ||
| 2220Y6300561JXR | Knowles | 2220 | 0 | $ 2.1192 | ||
| 2220J6300561GCR | Knowles | 2220 | 0 | $ 3.2938 | ||
| 2220Y6300561GCT | Knowles | 2220 | 0 | $ 0.7833 |

