Knowles 1812J1K00101JDR
| Manufacturer | |
| MPN | 1812J1K00101JDR |
| LCSC Part # | C2436066 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 100pF ±5% 1kV 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0867 | $ 1.09 |
| 200+ | $ 0.4214 | $ 84.28 |
| 500+ | $ 0.406 | $ 203.00 |
| 1,000+ | $ 0.3983 | $ 398.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1812JKNPOCBN101 | YAGEO | 1812 | 910 | $ 0.5506 | ||
| VJ1812A101JXGAT | VISHAY | 1812 | 68 | $ 1.0069 | ||
| C1812X101JDGACAUTO | KEMET | 1812 | 0 | $ 0.9209 | ||
| C1812C101JDGAC7800 | KEMET | 1812 | 0 | $ 0.5504 | ||
| 1812J1K00101JCR | Knowles | 1812 | 0 | $ 0.9261 | ||
| 1812Y1K00101JCR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812Y1K00101JCT | Knowles | 1812 | 0 | $ 0.2167 | ||
| 1812Y1K00101JFR | Knowles | 1812 | 0 | $ 0.7981 | ||
| 1812Y1K00101JAR | Knowles | 1812 | 0 | $ 0.7981 | ||
| 1812J1K00101JAR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812Y1K00101JAT | Knowles | 1812 | 0 | $ 0.379 | ||
| 1812Y1K00101JFT | Knowles | 1812 | 0 | $ 0.7674 | ||
| 1812J1K00101JAT | Knowles | 1812 | 0 | $ 0.6184 | ||
| GA1812A101JXGAR31G | VISHAY | 1812 | 0 | $ 0.1457 | ||
| GA1812A101JXGAT31G | VISHAY | 1812 | 0 | $ 0.1484 | ||
| VJ1812A101JBGAT4X | VISHAY | 1812 | 0 | $ 0.6295 | ||
| VJ1812A101JXGAT00 | VISHAY | 1812 | 0 | $ 0.6483 | ||
| VJ1812A101JXGAR | VISHAY | 1812 | 0 | $ 0.7008 | ||
| FV43N101J102ECG | PSA | 1812 | 0 | $ 0.1315 | ||
| 1812N101J102CT | Walsin | 1812 | 0 | $ 0.1715 |

