KEMET C327C124G5G5TA7301
| Manufacturer | |
| MPN | C327C124G5G5TA7301 |
| LCSC Part # | C2435754 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 120nF C0G ±2% 50V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 120nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1622 | $ 1.16 |
| 200+ | $ 0.4503 | $ 90.06 |
| 500+ | $ 0.4345 | $ 217.25 |
| 1,000+ | $ 0.4265 | $ 426.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 120nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C328C124G5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.6331 | ||
| C325C124G5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.6331 | ||
| C325C124G5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.1622 | ||
| C333C124G5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.1798 | ||
| C336C124G5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.1798 | ||
| C335C124G5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.1798 | ||
| C322C124G5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.1622 | ||
| C323C124G5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.1622 | ||
| C330C124G1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.1726 | ||
| C336C124G1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.1726 | ||
| C335C124G1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.1726 | ||
| C333C124G1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.1726 | ||
| C333C124G1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7508 | ||
| C335C124G1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7508 | ||
| C336C124G1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7508 | ||
| C325C124F5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C328C124F5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C323C124F5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C322C124F5G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 3.0029 | ||
| C325C124F5G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 2.7304 |

