Knowles 1812Y1000220GCR
| Manufacturer | |
| MPN | 1812Y1000220GCR |
| LCSC Part # | C2435646 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 22pF 100V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0635 | $ 1.06 |
| 200+ | $ 0.4122 | $ 82.44 |
| 500+ | $ 0.3983 | $ 199.15 |
| 1,000+ | $ 0.3906 | $ 390.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y1000220GAT | Knowles | 1812 | 0 | $ 2.6517 | ||
| 1812J1000220GFR | Knowles | 1812 | 0 | $ 2.4295 | ||
| 1812J1000220FCT | Knowles | 1812 | 0 | $ 1.2018 | ||
| 1812J1000220FCR | Knowles | 1812 | 0 | $ 3.1564 | ||
| 1812J1000220FFT | Knowles | 1812 | 0 | $ 1.4999 | ||
| 1812J1000220FAT | Knowles | 1812 | 0 | $ 5.0577 | ||
| 1812Y1000220FAR | Knowles | 1812 | 0 | $ 4.8419 | ||
| 1812Y1000220FFT | Knowles | 1812 | 0 | $ 1.5062 | ||
| 1812J1000220FFR | Knowles | 1812 | 0 | $ 4.7339 | ||
| 1812Y1000220FFR | Knowles | 1812 | 0 | $ 4.8419 |

