Knowles 2220J1K20121KCT
| Manufacturer | |
| MPN | 2220J1K20121KCT |
| LCSC Part # | C2435477 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 120pF NP0 ±10% 1.2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4032 | $ 0.40 |
| 200+ | $ 0.1561 | $ 31.22 |
| 500+ | $ 0.1506 | $ 75.30 |
| 1,000+ | $ 0.1479 | $ 147.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y1K50121KCT | Knowles | 2220 | 0 | $ 0.4718 | ||
| 2220Y2K00121KCT | Knowles | 2220 | 0 | $ 0.4718 | ||
| 2220J2K00121KCT | Knowles | 2220 | 0 | $ 0.4032 | ||
| 2220J2K50121KCT | Knowles | 2220 | 0 | $ 0.4032 | ||
| 2220J3K00121KCT | Knowles | 2220 | 0 | $ 0.4032 | ||
| 2220J4K00121KCT | Knowles | 2220 | 0 | $ 0.4032 | ||
| 2220Y4K00121KCT | Knowles | 2220 | 0 | $ 0.4718 | ||
| 2220Y5K00121KCT | Knowles | 2220 | 0 | $ 0.4136 | ||
| 2220Y6K00121KCT | Knowles | 2220 | 0 | $ 0.8806 | ||
| 2220J6K00121KCT | Knowles | 2220 | 0 | $ 0.8527 | ||
| 2220J1K20121JCT | Knowles | 2220 | 0 | $ 0.4275 | ||
| 2220Y1K20121JCT | Knowles | 2220 | 0 | $ 0.5011 | ||
| 2220Y1K50121JCT | Knowles | 2220 | 0 | $ 0.5011 | ||
| 2220J2K50121JCT | Knowles | 2220 | 0 | $ 0.4275 | ||
| 2220J3K00121JCT | Knowles | 2220 | 0 | $ 0.4275 | ||
| 2220Y3K00121JCT | Knowles | 2220 | 0 | $ 0.5011 | ||
| 2220J4K00121JCT | Knowles | 2220 | 0 | $ 0.4275 | ||
| 2220J5K00121JCT | Knowles | 2220 | 0 | $ 0.3676 | ||
| 2220Y5K00121JCT | Knowles | 2220 | 0 | $ 0.4385 | ||
| 2220J6K00121JCT | Knowles | 2220 | 0 | $ 0.8945 |

