Knowles 1812Y0250331GCR
| Manufacturer | |
| MPN | 1812Y0250331GCR |
| LCSC Part # | C2435405 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 330pF 25V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0774 | $ 1.08 |
| 200+ | $ 0.4168 | $ 83.36 |
| 500+ | $ 0.4029 | $ 201.45 |
| 1,000+ | $ 0.3952 | $ 395.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0250331GFT | Knowles | 1812 | 0 | $ 0.9339 | ||
| 1812Y0250331GFT | Knowles | 1812 | 0 | $ 0.9371 | ||
| 1812Y0250331GFR | Knowles | 1812 | 0 | $ 2.5344 | ||
| 1812J0250331FCR | Knowles | 1812 | 0 | $ 3.301 | ||
| 1812Y0250331FCR | Knowles | 1812 | 0 | $ 3.3139 | ||
| 1812Y0250331FCT | Knowles | 1812 | 0 | $ 3.5404 | ||
| 1812J0250331FFT | Knowles | 1812 | 0 | $ 1.9502 | ||
| 1812J0250331FFR | Knowles | 1812 | 0 | $ 4.7817 | ||
| 1812Y0250331FFT | Knowles | 1812 | 0 | $ 1.9565 | ||
| 1812J0250331KCR | Knowles | 1812 | 0 | $ 0.5946 |

