Knowles 1808J0160393GCR
| Manufacturer | |
| MPN | 1808J0160393GCR |
| LCSC Part # | C2435102 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 39nF 16V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0882 | $ 1.09 |
| 200+ | $ 0.4214 | $ 84.28 |
| 500+ | $ 0.406 | $ 203.00 |
| 1,000+ | $ 0.3998 | $ 399.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0160393KCT | Knowles | 1808 | 0 | $ 0.6181 | ||
| 1808Y0160393GCT | Knowles | 1808 | 0 | $ 1.0645 | ||
| 1808J0160393FCT | Knowles | 1808 | 0 | $ 2.1212 | ||
| 1808Y0160393FCT | Knowles | 1808 | 0 | $ 2.1197 | ||
| 1808Y0160393FCR | Knowles | 1808 | 0 | $ 3.6303 | ||
| 1808J0160393KXR | Knowles | 1808 | 0 | $ 0.2676 | ||
| 1808Y0160393MXR | Knowles | 1808 | 0 | $ 0.2708 | ||
| 1808J0160393MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0160393KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0160393KXT | Knowles | 1808 | 0 | $ 0.1832 |

