Knowles 2220J3K00272KXR
| Manufacturer | |
| MPN | 2220J3K00272KXR |
| LCSC Part # | C2434833 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 2.7nF ±10% 3kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0975 | $ 1.10 |
| 200+ | $ 0.4245 | $ 84.90 |
| 500+ | $ 0.4106 | $ 205.30 |
| 1,000+ | $ 0.4029 | $ 402.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C272KHRACAUTO | KEMET | 2220 | 0 | $ 1.9099 | ||
| 2220Y3K00272KXT | Knowles | 2220 | 0 | $ 0.4947 | ||
| 2220Y3K00272KXR | Knowles | 2220 | 0 | $ 1.133 | ||
| 2220J3K00272KXT | Knowles | 2220 | 0 | $ 0.4214 | ||
| HV2220Y272KXHATHV | VISHAY | 2220 | 0 | $ 0.5597 | ||
| 2220J4K00272KXR | Knowles | 2220 | 0 | $ 0.761 | ||
| 2220J4K00272KXT | Knowles | 2220 | 0 | $ 0.4179 | ||
| 2220Y4K00272KXT | Knowles | 2220 | 0 | $ 0.4915 | ||
| HV2220Y272KXVATHV | VISHAY | 2220 | 0 | $ 0.5375 | ||
| 2220J5K00272KXT | Knowles | 2220 | 0 | $ 0.9767 | ||
| 2220Y5K00272KXT | Knowles | 2220 | 0 | $ 1.0062 |

