Knowles 1206J0500222FFR
| Manufacturer | |
| MPN | 1206J0500222FFR |
| LCSC Part # | C2434682 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF ±1% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0744 | $ 1.07 |
| 200+ | $ 0.4168 | $ 83.36 |
| 500+ | $ 0.4014 | $ 200.70 |
| 1,000+ | $ 0.3937 | $ 393.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C222F5GACTU | KEMET | 1206 | 2 | $ 1.0287 | ||
| C1206X222F5GEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206C222F5GEC7210 | KEMET | 1206 | 0 | $ 0.0657 | ||
| C1206C222F5GEC7800 | KEMET | 1206 | 0 | $ 0.0739 | ||
| C1206C222F5GECAUTO | KEMET | 1206 | 0 | $ 0.0789 | ||
| C1206C222F5HAC7800 | KEMET | 1206 | 0 | $ 0.0816 | ||
| C1206C222F5HACAUTO | KEMET | 1206 | 0 | $ 0.0858 | ||
| 1206Y0500222FAR | Knowles | 1206 | 0 | $ 1.7704 | ||
| 1206Y0500222FFR | Knowles | 1206 | 0 | $ 1.7704 | ||
| 1206Y0500222FFT | Knowles | 1206 | 0 | $ 1.8414 | ||
| 1206J0500222FAR | Knowles | 1206 | 0 | $ 1.7179 | ||
| 1206Y0500222FQT | Knowles | 1206 | 0 | $ 4.2446 | ||
| 1206J0500222FQT | Knowles | 1206 | 0 | $ 4.3326 | ||
| GCM3195C1H222FA16J | muRata | 1206 | 0 | $ 0.8191 | ||
| GCM3195C1H222FA16D | muRata | 1206 | 0 | $ 0.8104 | ||
| VJ1206A222FFAAT | VISHAY | 1206 | 0 | $ 3.6411 | ||
| GA1206A222FXABR31G | VISHAY | 1206 | 0 | $ 0.102 | ||
| GA1206A222FXABT31G | VISHAY | 1206 | 0 | $ 0.102 | ||
| CC1206FRNPO9BN222 | YAGEO | 1206 | 0 | $ 0.097 | ||
| CC1206FPNPO9BN222 | YAGEO | 1206 | 0 | $ 0.1445 |

