Knowles 1812J2000470GCT
| Manufacturer | |
| MPN | 1812J2000470GCT |
| LCSC Part # | C2434397 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 47pF NP0 ±2% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3448 | $ 0.34 |
| 200+ | $ 0.1335 | $ 26.70 |
| 500+ | $ 0.1288 | $ 64.40 |
| 1,000+ | $ 0.1265 | $ 126.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2500470GCT | Knowles | 1812 | 0 | $ 0.3448 | ||
| 1812J1K00470GCT | Knowles | 1812 | 0 | $ 0.3448 | ||
| 1812J1K20470GCT | Knowles | 1812 | 0 | $ 0.3448 | ||
| 1812J1K50470GCT | Knowles | 1812 | 0 | $ 0.3448 | ||
| 1812J2K50470GCT | Knowles | 1812 | 0 | $ 0.3448 | ||
| 1812J3K00470GCT | Knowles | 1812 | 0 | $ 0.3448 | ||
| CC1812GKNPOEBN470 | YAGEO | 1812 | 0 | $ 1.0095 | ||
| 1812J4K00470GCT | Knowles | 1812 | 0 | $ 0.3277 | ||
| 1812J5K00470GCT | Knowles | 1812 | 0 | $ 0.3277 | ||
| 1812J6K00470GCT | Knowles | 1812 | 0 | $ 0.7984 | ||
| 1812J6K00470FCT | Knowles | 1812 | 0 | $ 2.4587 | ||
| 1812J2000470KCT | Knowles | 1812 | 0 | $ 0.2057 | ||
| 1812J2500470JCT | Knowles | 1812 | 0 | $ 0.2181 | ||
| 1812J2500470KCT | Knowles | 1812 | 0 | $ 0.2057 | ||
| 1812J5000470KCT | Knowles | 1812 | 0 | $ 0.2057 | ||
| 1812J6300470KCT | Knowles | 1812 | 0 | $ 0.2057 | ||
| 1812J6300470JCT | Knowles | 1812 | 0 | $ 0.2181 | ||
| 1812J1K00470JCT | Knowles | 1812 | 0 | $ 0.2181 | ||
| 1812J1K00470KCT | Knowles | 1812 | 0 | $ 0.2057 | ||
| 1812J1K20470KCT | Knowles | 1812 | 0 | $ 0.2057 |

