Knowles 1812Y0250393MDR
| Manufacturer | |
| MPN | 1812Y0250393MDR |
| LCSC Part # | C2434205 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 39nF ±20% 25V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8104 | $ 0.81 |
| 200+ | $ 0.3134 | $ 62.68 |
| 500+ | $ 0.3026 | $ 151.30 |
| 1,000+ | $ 0.298 | $ 298.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C393M3JACAUTO | KEMET | 1812 | 0 | $ 0.3826 | ||
| C1812X393M3JACAUTO | KEMET | 1812 | 0 | $ 0.4107 | ||
| C1812X393M3JAC7800 | KEMET | 1812 | 0 | $ 0.4231 | ||
| 1812Y0250393MXR | Knowles | 1812 | 0 | $ 0.5604 | ||
| 1812Y0250393MXT | Knowles | 1812 | 0 | $ 0.2338 | ||
| 1812J0250393MDR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812J0250393MDT | Knowles | 1812 | 0 | $ 0.3419 | ||
| 1812J0250393MXT | Knowles | 1812 | 0 | $ 0.1947 | ||
| 1812Y0500393MXR | Knowles | 1812 | 0 | $ 0.5604 | ||
| 1812J0500393MXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J0500393MXT | Knowles | 1812 | 0 | $ 0.1947 | ||
| 1812Y0500393MDR | Knowles | 1812 | 0 | $ 0.8104 | ||
| 1812Y0500393MET | Knowles | 1812 | 0 | $ 0.3438 | ||
| 1812J0500393MDT | Knowles | 1812 | 0 | $ 0.3419 | ||
| 1812Y0500393MXT | Knowles | 1812 | 0 | $ 0.2387 | ||
| GA1812Y393MXAAT31G | VISHAY | 1812 | 0 | $ 0.1303 | ||
| GA1812Y393MXAAR31G | VISHAY | 1812 | 0 | $ 0.1314 | ||
| GA1812Y393MBAAR31G | VISHAY | 1812 | 0 | $ 0.1702 | ||
| GA1812Y393MBAAT31G | VISHAY | 1812 | 0 | $ 0.1728 | ||
| 1812Y0630393MXR | Knowles | 1812 | 0 | $ 0.5604 |

