Knowles 2220Y5000471MXR
| Manufacturer | |
| MPN | 2220Y5000471MXR |
| LCSC Part # | C2433004 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 470pF ±20% 500V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9277 | $ 0.93 |
| 200+ | $ 0.3597 | $ 71.94 |
| 500+ | $ 0.3473 | $ 173.65 |
| 1,000+ | $ 0.3412 | $ 341.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y5000471MDR | Knowles | 2220 | 0 | $ 2.1856 | ||
| 2220J5000471MDT | Knowles | 2220 | 0 | $ 0.7658 | ||
| 2220Y5000471MDT | Knowles | 2220 | 0 | $ 0.7944 | ||
| 2220J5000471MXT | Knowles | 2220 | 0 | $ 0.3371 | ||
| 2220Y5000471MXT | Knowles | 2220 | 0 | $ 0.4052 | ||
| 2220J6300471MXR | Knowles | 2220 | 0 | $ 0.9354 | ||
| 2220Y6300471MXT | Knowles | 2220 | 0 | $ 0.4137 | ||
| 2220J6300471MXT | Knowles | 2220 | 0 | $ 0.3442 | ||
| 2220J1K00471MDR | Knowles | 2220 | 0 | $ 2.2288 | ||
| 2220Y1K00471MDT | Knowles | 2220 | 0 | $ 0.7944 | ||
| 2220J1K00471MXR | Knowles | 2220 | 0 | $ 0.9735 | ||
| 2220J1K00471MXT | Knowles | 2220 | 0 | $ 0.3371 | ||
| 2220Y1K00471MXT | Knowles | 2220 | 0 | $ 0.4052 | ||
| 2220J1K20471MXR | Knowles | 2220 | 0 | $ 0.903 | ||
| 2220J1K20471MXT | Knowles | 2220 | 0 | $ 0.3449 | ||
| 2220J1K50471MXT | Knowles | 2220 | 0 | $ 0.3371 | ||
| 2220Y1K50471MXT | Knowles | 2220 | 0 | $ 0.4052 | ||
| 2220Y2K00471MXR | Knowles | 2220 | 0 | $ 0.9787 | ||
| 2220J2K00471MXT | Knowles | 2220 | 0 | $ 0.3371 | ||
| 2220Y2K00471MXT | Knowles | 2220 | 0 | $ 0.4052 |

