Knowles 1825Y6K00391JXT
| Manufacturer | |
| MPN | 1825Y6K00391JXT |
| LCSC Part # | C2432612 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 390pF X7R ±5% 6kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7817 | $ 0.78 |
| 200+ | $ 0.3029 | $ 60.58 |
| 500+ | $ 0.2934 | $ 146.70 |
| 1,000+ | $ 0.287 | $ 287.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J6K00391JXT | Knowles | 1825 | 0 | $ 0.7833 | ||
| 1825J6K00391MXT | Knowles | 1825 | 0 | $ 0.6612 | ||
| 1825J6K00391KXT | Knowles | 1825 | 0 | $ 0.658 | ||
| 1825Y6K00391MXT | Knowles | 1825 | 0 | $ 0.6342 | ||
| 1825Y6K00391KXT | Knowles | 1825 | 0 | $ 0.6564 | ||
| 1825J6K00391JXR | Knowles | 1825 | 0 | $ 0.8752 | ||
| 1825J6K00391MXR | Knowles | 1825 | 0 | $ 0.6545 | ||
| 1825Y6K00391KXR | Knowles | 1825 | 0 | $ 0.7054 | ||
| 1825Y6K00391JXR | Knowles | 1825 | 0 | $ 0.9022 |

