Knowles 1812J2500184JXR
| Manufacturer | |
| MPN | 1812J2500184JXR |
| LCSC Part # | C2432103 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 180nF 250V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 180nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0342 | $ 1.03 |
| 200+ | $ 0.4014 | $ 80.28 |
| 500+ | $ 0.3859 | $ 192.95 |
| 1,000+ | $ 0.3798 | $ 379.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 180nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 180nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C184KARAC7800 | KEMET | 1812 | 0 | $ 0.4472 | ||
| C1812C184JARACTU | KEMET | 1812 | 0 | $ 0.5418 | ||
| 1812Y2500184JDT | Knowles | 1812 | 0 | $ 0.7738 | ||
| 1812Y2500184MDR | Knowles | 1812 | 0 | $ 1.9263 | ||
| 1812Y2500184MDT | Knowles | 1812 | 0 | $ 0.6279 | ||
| 1812J2500184MDT | Knowles | 1812 | 0 | $ 0.6295 | ||
| 1812J2500184JDR | Knowles | 1812 | 0 | $ 2.4987 | ||
| 1812J2500184JDT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812Y2500184JDR | Knowles | 1812 | 0 | $ 2.5082 | ||
| VJ1812Y184KBPAT4X | VISHAY | 1812 | 0 | $ 0.5946 |

