Knowles 1812Y1000104KDT
| Manufacturer | |
| MPN | 1812Y1000104KDT |
| LCSC Part # | C2431332 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 100nF ±10% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4789 | $ 0.48 |
| 200+ | $ 0.1855 | $ 37.10 |
| 500+ | $ 0.1792 | $ 89.60 |
| 1,000+ | $ 0.176 | $ 176.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812B104K101CT | Walsin | 1812 | 95 | $ 0.152 | ||
| C1812C104K1RAC7800 | KEMET | 1812 | 78 | $ 0.5853 | ||
| VJ1812Y104KXBAT | VISHAY | 1812 | 20 | $ 0.5728 | ||
| C1812C104K1RACTU | KEMET | 1812 | 14 | $ 0.5363 | ||
| C1812F104K1RACTU | KEMET | 1812 | 0 | $ 0.35 | ||
| C1812X104K1RAC7800 | KEMET | 1812 | 0 | $ 0.4565 | ||
| 1812E104K101KHT | Knowles | 1812 | 0 | $ 3.8402 | ||
| 1812J1000104KXR | Knowles | 1812 | 0 | $ 0.6221 | ||
| 1812J1000104KXT | Knowles | 1812 | 0 | $ 0.1976 | ||
| 1812Y1000104KXT | Knowles | 1812 | 0 | $ 0.2366 | ||
| 1812Y1000104KXR | Knowles | 1812 | 0 | $ 0.6175 | ||
| 18121C104KAT2A | Kyocera AVX | 1812 | 0 | $ 0.1976 | ||
| HC1812XR104K101 | Meritek | 1812 | 0 | $ 0.256 | ||
| GA1812Y104KXBAT31G | VISHAY | 1812 | 0 | $ 0.1983 | ||
| GA1812Y104KXBAR31G | VISHAY | 1812 | 0 | $ 0.1954 | ||
| VJ1812Y104KXBAR | VISHAY | 1812 | 0 | $ 0.2156 | ||
| GA1812Y104KBBAT31G | VISHAY | 1812 | 0 | $ 0.2688 | ||
| C1812N104K101T | IHHEC | 1812 | 0 | $ 0.5893 | ||
| 1812B104K101NT | Walsin | 1812 | 0 | $ 0.1554 | ||
| CC1812KKX7R0BB104 | YAGEO | 1812 | 0 | $ 0.1865 |

