Knowles 1210J0160392GFR
| Manufacturer | |
| MPN | 1210J0160392GFR |
| LCSC Part # | C2431331 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 3.9nF ±2% 16V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9817 | $ 0.98 |
| 200+ | $ 0.3798 | $ 75.96 |
| 500+ | $ 0.3674 | $ 183.70 |
| 1,000+ | $ 0.3612 | $ 361.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C392G4HACAUTO | KEMET | 1210 | 0 | $ 0.0711 | ||
| C1210X392G4HAC7800 | KEMET | 1210 | 0 | $ 0.1103 | ||
| C1210X392G4HACAUTO | KEMET | 1210 | 0 | $ 0.1043 | ||
| C1210C392G4HAC7800 | KEMET | 1210 | 0 | $ 0.0881 | ||
| 1210Y0160392GCT | Knowles | 1210 | 0 | $ 0.7024 | ||
| 1210Y0160392GCR | Knowles | 1210 | 0 | $ 0.6945 | ||
| 1210J0160392GCT | Knowles | 1210 | 0 | $ 0.5516 | ||
| C1210C392G3HAC7800 | KEMET | 1210 | 0 | $ 0.072 | ||
| C1210C392G3HACAUTO | KEMET | 1210 | 0 | $ 0.0711 | ||
| C1210X392G3HACAUTO | KEMET | 1210 | 0 | $ 0.1043 | ||
| C1210X392G3HAC7800 | KEMET | 1210 | 0 | $ 0.1413 | ||
| 1210J0250392GCR | Knowles | 1210 | 0 | $ 0.6545 | ||
| 1210Y0250392GCR | Knowles | 1210 | 0 | $ 0.6945 | ||
| 1210Y0250392GCT | Knowles | 1210 | 0 | $ 0.6607 | ||
| 1210J0250392GFT | Knowles | 1210 | 0 | $ 1.0496 | ||
| 1210J0250392GFR | Knowles | 1210 | 0 | $ 0.9817 | ||
| 1210Y0250392GFR | Knowles | 1210 | 0 | $ 1.0126 | ||
| 1210J0250392GCT | Knowles | 1210 | 0 | $ 0.5516 | ||
| C1210C392G5HAC7800 | KEMET | 1210 | 0 | $ 0.072 | ||
| C1210C392G5HACAUTO | KEMET | 1210 | 0 | $ 0.0711 |

