KEMET C335C274K1G5TA7301
| Manufacturer | |
| MPN | C335C274K1G5TA7301 |
| LCSC Part # | C2429663 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 270nF C0G ±10% 100V Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 270nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9658 | $ 0.97 |
| 200+ | $ 0.3752 | $ 75.04 |
| 500+ | $ 0.3613 | $ 180.65 |
| 1,500+ | $ 0.3551 | $ 532.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 270nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C330C274K1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.9658 | ||
| C336C274K1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.9565 | ||
| C333C274K1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 0.9658 | ||
| C330C274J1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0387 | ||
| C335C274J1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0387 | ||
| C333C274J1G5TA7301 | KEMET | Through Hole,P=5.08mm | 0 | $ 1.0387 | ||
| C330C274G1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 2.2435 | ||
| C335C274G1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 2.2435 | ||
| C336C274G1G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 2.2435 | ||
| C333C274G1G5TA7301 | KEMET | Through Hole | 0 | $ 1.8931 |

