Knowles 1808Y1K50181FCR
| Manufacturer | |
| MPN | 1808Y1K50181FCR |
| LCSC Part # | C2429631 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 180pF 1.5kV 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9672 | $ 0.97 |
| 200+ | $ 0.3742 | $ 74.84 |
| 500+ | $ 0.3615 | $ 180.75 |
| 1,000+ | $ 0.3552 | $ 355.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J1K50181FCT | Knowles | 1808 | 0 | $ 0.4808 | ||
| 1808J1K50181KCR | Knowles | 1808 | 0 | $ 0.2762 | ||
| 1808J1K50181MXR | Knowles | 1808 | 0 | $ 0.3139 | ||
| 1808Y1K50181KCT | Knowles | 1808 | 0 | $ 0.1679 | ||
| 1808J1K50181KXR | Knowles | 1808 | 0 | $ 0.331 | ||
| 1808Y1K50181KCR | Knowles | 1808 | 0 | $ 0.2852 | ||
| 1808Y1K50181JCT | Knowles | 1808 | 0 | $ 0.177 | ||
| 1808J1K50181KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K50181MXT | Knowles | 1808 | 0 | $ 0.1899 | ||
| 1808J1K50181KXT | Knowles | 1808 | 0 | $ 0.196 |

