Knowles 0805E273K500KHT
| Manufacturer | |
| MPN | 0805E273K500KHT |
| LCSC Part # | C2429191 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 27nF ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8705 | $ 0.87 |
| 200+ | $ 0.3378 | $ 67.56 |
| 500+ | $ 0.3251 | $ 162.55 |
| 1,000+ | $ 0.3203 | $ 320.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805X7R273K500DT | CCTC | 0805 | 18,000 | $ 0.0101 | ||
| CC0805KRX7R9BB273 | YAGEO | 0805 | 13,550 | $ 0.0179 | ||
| CGA0805X7R273K500KT | HRE | 0805 | 4,100 | $ 0.0104 | ||
| 08055C273KAT2A | Kyocera AVX | 0805 | 3,920 | $ 0.0289 | ||
| NL0805B273K500CPBN | HUI JU | 0805 | 3,400 | $ 0.007 | ||
| 0805B273K500NT | FH | 0805 | 500 | $ 0.0118 | ||
| 500R15W273KV4T | Johanson Dielectrics | 0805 | 150 | $ 0.0202 | ||
| C0805F273K5RACAUTO | KEMET | 0805 | 0 | $ 0.09 | ||
| C0805C273K5RACTU | KEMET | 0805 | 0 | $ 0.0141 | ||
| C0805X273K5RACAUTO | KEMET | 0805 | 0 | $ 0.0795 | ||
| C0805S273K5RAC7800 | KEMET | 0805 | 0 | $ 0.0693 | ||
| GCM219R71H273KA37D | muRata | 0805 | 0 | $ 0.1442 | ||
| GCM21BR71H273KA37L | muRata | 0805 | 0 | $ 0.1618 | ||
| GCM219R71H273KA37J | muRata | 0805 | 0 | $ 0.1363 | ||
| GCM21BR71H273KA37K | muRata | 0805 | 0 | $ 0.1416 | ||
| VJ0805Y273KLAAJ32 | VISHAY | 0805 | 0 | $ 0.6514 | ||
| GA0805Y273KXABP31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y273KXABC31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| FN21X273K500PXG | PSA | 0805 | 0 | $ 0.007 | ||
| 0805B273K500CT | Walsin | 0805 | 0 | $ 0.007 |

