VISHAY VJ1825A121JBLAT4X
| Manufacturer | |
| MPN | VJ1825A121JBLAT4X |
| LCSC Part # | C2428862 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 120pF C0G 630V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8465 | $ 0.85 |
| 200+ | $ 0.3287 | $ 65.74 |
| 500+ | $ 0.3163 | $ 158.15 |
| 1,000+ | $ 0.3101 | $ 310.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y6300121JCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825J6300121GCR | Knowles | 1825 | 0 | $ 3.7229 | ||
| 1825Y6300121GCR | Knowles | 1825 | 0 | $ 3.8402 | ||
| 1825Y6300121GCT | Knowles | 1825 | 0 | $ 0.88 | ||
| 1825Y6300121FCR | Knowles | 1825 | 0 | $ 7.2281 | ||
| 1825J6300121FCT | Knowles | 1825 | 0 | $ 1.641 | ||
| 1825J6300121JCT | Knowles | 1825 | 0 | $ 0.4789 | ||
| 1825Y6300121FCT | Knowles | 1825 | 0 | $ 1.92 | ||
| 1825Y1K00121FCT | Knowles | 1825 | 0 | $ 1.92 | ||
| 1825Y1K00121KCT | Knowles | 1825 | 0 | $ 0.528 | ||
| 1825Y1K00121JCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825J1K00121FCT | Knowles | 1825 | 0 | $ 1.641 | ||
| 1825Y1K00121FCR | Knowles | 1825 | 0 | $ 6.4641 | ||
| 1825J1K00121KCT | Knowles | 1825 | 0 | $ 0.4505 | ||
| 1825Y1K00121GCT | Knowles | 1825 | 0 | $ 0.88 | ||
| VJ1825A121JBGAT4X | VISHAY | 1825 | 0 | $ 0.8465 | ||
| VJ1825A121KBGAT4X | VISHAY | 1825 | 0 | $ 0.8465 | ||
| 1825Y1K20121KCR | Knowles | 1825 | 0 | $ 1.8738 | ||
| 1825Y1K20121KCT | Knowles | 1825 | 0 | $ 0.528 | ||
| 1825Y1K20121GCT | Knowles | 1825 | 0 | $ 0.88 |

