Knowles 1210J0160122GFT
| Manufacturer | |
| MPN | 1210J0160122GFT |
| LCSC Part # | C2428830 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.2nF 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.974 | $ 0.97 |
| 200+ | $ 0.3767 | $ 75.34 |
| 500+ | $ 0.3643 | $ 182.15 |
| 1,000+ | $ 0.3582 | $ 358.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C122J4HAC7800 | KEMET | 1210 | 0 | $ 0.043 | ||
| C1210X122M4HAC7800 | KEMET | 1210 | 0 | $ 0.0661 | ||
| C1210X122K4HAC7800 | KEMET | 1210 | 0 | $ 0.0665 | ||
| C1210C122G4HACAUTO | KEMET | 1210 | 0 | $ 0.0657 | ||
| C1210X122J4HAC7800 | KEMET | 1210 | 0 | $ 0.0671 | ||
| 1210Y0160122FCT | Knowles | 1210 | 0 | $ 1.2009 | ||
| 1210Y0160122FCR | Knowles | 1210 | 0 | $ 2.0421 | ||
| 1210J0160122FFT | Knowles | 1210 | 0 | $ 2.9959 | ||
| 1210Y0160122FFT | Knowles | 1210 | 0 | $ 3.087 | ||
| 1210Y0160122FFR | Knowles | 1210 | 0 | $ 3.0253 |

