Knowles 1812Y5000683MET
| Manufacturer | |
| MPN | 1812Y5000683MET |
| LCSC Part # | C2428627 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 68nF X7R ±20% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5312 | $ 0.53 |
| 200+ | $ 0.2062 | $ 41.24 |
| 500+ | $ 0.1982 | $ 99.10 |
| 1,000+ | $ 0.1951 | $ 195.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y5000683MDR | Knowles | 1812 | 0 | $ 1.4555 | ||
| 1812Y5000683MXT | Knowles | 1812 | 0 | $ 0.2459 | ||
| 1812J5000683MXT | Knowles | 1812 | 0 | $ 0.2066 | ||
| 1812Y6300683MET | Knowles | 1812 | 0 | $ 0.5312 | ||
| 1812Y6300683MXT | Knowles | 1812 | 0 | $ 0.2459 | ||
| 1812J6300683MXT | Knowles | 1812 | 0 | $ 0.2066 | ||
| SMK432B7683MM-T | Taiyo Yuden | 1812 | 0 | $ 0.3404 | ||
| SMK432B7683MMHT | Taiyo Yuden | 1812 | 0 | $ 0.3897 | ||
| MCASS45MSB7683MTNA1J | Taiyo Yuden | 1812 | 0 | $ 0.4237 | ||
| C4532X7R2J683M160KA | TDK | 1812 | 0 | $ 0.1477 | ||
| CGA8L4X7R2J683M160KA | TDK | 1812 | 0 | $ 0.1507 | ||
| GA1812Y683MXEAR31G | VISHAY | 1812 | 0 | $ 0.1841 | ||
| GA1812Y683MXEAT31G | VISHAY | 1812 | 0 | $ 0.1868 | ||
| GA1812Y683MBEAT31G | VISHAY | 1812 | 0 | $ 0.2529 | ||
| VJ1812Y683MXEAT5Z | VISHAY | 1812 | 0 | $ 0.6483 | ||
| GA1812Y683MBEAR31G | VISHAY | 1812 | 0 | $ 1.3067 | ||
| GA1812Y683MXLAR31G | VISHAY | 1812 | 0 | $ 0.1841 | ||
| GA1812Y683MXLAT31G | VISHAY | 1812 | 0 | $ 0.1868 | ||
| GA1812Y683MBLAR31G | VISHAY | 1812 | 0 | $ 1.3603 | ||
| 1812B683M501CT | Walsin | 1812 | 0 | $ 0.0727 |

