Knowles 1812Y1000101KAT
| Manufacturer | |
| MPN | 1812Y1000101KAT |
| LCSC Part # | C2428617 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 100pF ±10% 100V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0052 | $ 1.01 |
| 200+ | $ 0.3901 | $ 78.02 |
| 500+ | $ 0.3758 | $ 187.90 |
| 1,000+ | $ 0.3695 | $ 369.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1000101KCR | Knowles | 1812 | 0 | $ 0.6263 | ||
| 1812Y1000101KCT | Knowles | 1812 | 0 | $ 0.2044 | ||
| 1812J1000101KCT | Knowles | 1812 | 0 | $ 0.1668 | ||
| 1812Y1000101KAR | Knowles | 1812 | 0 | $ 0.9092 | ||
| 1812J1000101KFT | Knowles | 1812 | 0 | $ 0.7214 | ||
| 1812Y1000101KFT | Knowles | 1812 | 0 | $ 0.7246 | ||
| 1812J1000101KFR | Knowles | 1812 | 0 | $ 0.8814 | ||
| GA1812A101KXBAT31G | VISHAY | 1812 | 0 | $ 0.1602 | ||
| GA1812A101KBBAT31G | VISHAY | 1812 | 0 | $ 0.2125 | ||
| VJ1812Y101KBBAT4X | VISHAY | 1812 | 0 | $ 0.3906 | ||
| GA1812A101KXBAR31G | VISHAY | 1812 | 0 | $ 0.7941 | ||
| GA1812A101KBBAR31G | VISHAY | 1812 | 0 | $ 1.0714 | ||
| VJ1812A101KBBAT4X | VISHAY | 1812 | 0 | $ 1.8975 | ||
| 1812N101K101CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812Y2000101KCT | Knowles | 1812 | 0 | $ 0.2044 | ||
| GA1812A101KXCAT31G | VISHAY | 1812 | 0 | $ 0.1377 | ||
| GA1812A101KXCAR31G | VISHAY | 1812 | 0 | $ 0.1353 | ||
| GA1812A101KBCAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| VJ1812Y101KBCAT4X | VISHAY | 1812 | 0 | $ 0.3906 | ||
| VJ1812A101KBCAT4X | VISHAY | 1812 | 0 | $ 0.4418 |

