VISHAY HV2225Y472JXHATHV
| Manufacturer | |
| MPN | HV2225Y472JXHATHV |
| LCSC Part # | C2427042 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±5% 3kV 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9643 | $ 0.96 |
| 200+ | $ 0.3737 | $ 74.74 |
| 500+ | $ 0.3597 | $ 179.85 |
| 1,000+ | $ 0.3535 | $ 353.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y3K00472JXT | Knowles | 2225 | 0 | $ 0.9608 | ||
| 2225Y3K00472JXR | Knowles | 2225 | 0 | $ 4.1751 | ||
| 2225J3K00472JXT | Knowles | 2225 | 0 | $ 0.8435 | ||
| 2225J4K00472JXR | Knowles | 2225 | 0 | $ 2.36 | ||
| 2225J4K00472JXT | Knowles | 2225 | 0 | $ 0.8435 | ||
| 2225Y4K00472JXT | Knowles | 2225 | 0 | $ 0.981 | ||
| 2225Y5K00472JXT | Knowles | 2225 | 0 | $ 2.4591 | ||
| 2225J5K00472JXT | Knowles | 2225 | 0 | $ 2.4607 | ||
| HV2225Y472JXVATHV | VISHAY | 2225 | 0 | $ 2.9621 | ||
| 2225J3K00472MXR | Knowles | 2225 | 0 | $ 3.1101 | ||
| 2225J3K00472MXT | Knowles | 2225 | 0 | $ 0.6786 | ||
| 2225Y3K00472MXT | Knowles | 2225 | 0 | $ 0.7722 | ||
| 2225Y3K00472KXT | Knowles | 2225 | 0 | $ 0.7817 | ||
| 2225J3K00472KXT | Knowles | 2225 | 0 | $ 0.6866 | ||
| HV2225Y472MXHATHV | VISHAY | 2225 | 0 | $ 0.8031 | ||
| HV2225Y472KXHATHV | VISHAY | 2225 | 0 | $ 1.7425 | ||
| 2225Y4K00472MXT | Knowles | 2225 | 0 | $ 0.7722 | ||
| 2225Y4K00472KXT | Knowles | 2225 | 0 | $ 0.7817 | ||
| 2225J4K00472KXT | Knowles | 2225 | 0 | $ 0.6866 | ||
| HV2225Y472MXVATHV | VISHAY | 2225 | 0 | $ 1.6743 |

