Knowles 1812J1K50152JCT
| Manufacturer | |
| MPN | 1812J1K50152JCT |
| LCSC Part # | C2426488 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.5nF NP0 ±5% 1.5kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2752 | $ 0.28 |
| 200+ | $ 0.1065 | $ 21.30 |
| 500+ | $ 0.1028 | $ 51.40 |
| 1,000+ | $ 0.1009 | $ 100.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV43N152J202EFG | PSA | 1812 | 9,100 | $ 0.3654 | ||
| 1812J1K50152GCT | Knowles | 1812 | 0 | $ 0.435 | ||
| 1812J1K50152KCT | Knowles | 1812 | 0 | $ 0.2596 | ||
| 1812J1K50152JXR | Knowles | 1812 | 0 | $ 0.6514 | ||
| 1812J1K50152JXT | Knowles | 1812 | 0 | $ 0.2143 | ||
| 1812Y1K50152JXR | Knowles | 1812 | 0 | $ 0.673 | ||
| 1812Y1K50152JXT | Knowles | 1812 | 0 | $ 0.2748 | ||
| 1812Y1K50152JCR | Knowles | 1812 | 0 | $ 0.9123 | ||
| 1812Y1K50152JCT | Knowles | 1812 | 0 | $ 0.2988 | ||
| VJ1812Y152JBRAT4X | VISHAY | 1812 | 0 | $ 0.5122 | ||
| 1812J2K00152JXR | Knowles | 1812 | 0 | $ 0.6746 | ||
| 1812Y2K00152JXR | Knowles | 1812 | 0 | $ 0.6946 | ||
| 1812Y2K00152JXT | Knowles | 1812 | 0 | $ 0.2457 | ||
| 1812J2K00152JXT | Knowles | 1812 | 0 | $ 0.2143 | ||
| VJ1812Y152JBFAT4X | VISHAY | 1812 | 0 | $ 0.6152 | ||
| 1812B152J202CT | Walsin | 1812 | 0 | $ 0.0704 | ||
| 1812Y2K50152JXR | Knowles | 1812 | 0 | $ 0.8644 | ||
| 1812Y2K50152JXT | Knowles | 1812 | 0 | $ 0.3847 | ||
| 1812J2K50152JXT | Knowles | 1812 | 0 | $ 0.3453 | ||
| 1812J2K50152JXR | Knowles | 1812 | 0 | $ 0.8382 |

