Knowles 1812Y1000183MDT
| Manufacturer | |
| MPN | 1812Y1000183MDT |
| LCSC Part # | C2423482 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 18nF 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3415 | $ 0.34 |
| 200+ | $ 0.1322 | $ 26.44 |
| 500+ | $ 0.1276 | $ 63.80 |
| 1,000+ | $ 0.1253 | $ 125.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1000183JDT | Knowles | 1812 | 0 | $ 0.4217 | ||
| 1812J1000183JFR | Knowles | 1812 | 0 | $ 2.1733 | ||
| 1812J1000183MXTE03 | Knowles | 1812 | 0 | $ 0.5233 | ||
| 1812J1000183KFR | Knowles | 1812 | 0 | $ 2.0652 | ||
| 1812J1000183KAR | Knowles | 1812 | 0 | $ 2.0652 | ||
| 1812Y1000183KFT | Knowles | 1812 | 0 | $ 0.9053 | ||
| 1812Y1000183MXTE03 | Knowles | 1812 | 0 | $ 0.5201 | ||
| 1812Y1000183KAT | Knowles | 1812 | 0 | $ 0.9751 | ||
| 1812Y1000183KAR | Knowles | 1812 | 0 | $ 2.1285 | ||
| 1812J1000183KAT | Knowles | 1812 | 0 | $ 0.9751 |

