VISHAY VJ0402D300FLAAP
| Manufacturer | |
| MPN | VJ0402D300FLAAP |
| LCSC Part # | C2422933 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 30pF C0G ±1% 50V 0402 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8089 | $ 0.81 |
| 200+ | $ 0.3134 | $ 62.68 |
| 500+ | $ 0.3026 | $ 151.30 |
| 1,000+ | $ 0.2964 | $ 296.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 30pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG300F500NT | FH | 0402 | 12,800 | $ 0.0082 | ||
| GCM1555C1H300FA16D | muRata | 0402 | 10,100 | $ 0.021 | ||
| GJM1555C1H300FB01D | muRata | 0402 | 4,100 | $ 0.0394 | ||
| TCC0402COG300F500AT | CCTC | 0402 | 1,300 | $ 0.0023 | ||
| GRM1555C1H300FA01D | muRata | 0402 | 750 | $0.0114 $0.0138 | ||
| 0402CG300J500NT | FH | 0402 | 211,100 | $ 0.0036 | ||
| QSCF500Q300F1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.3951 | ||
| CBR04C300F5GAC | KEMET | 0402 | 0 | $ 0.0974 | ||
| C0402C300F5GAC7867 | KEMET | 0402 | 0 | $ 0.5697 | ||
| CBR04C300F2GAC | KEMET | 0402 | 0 | $ 0.2115 | ||
| MA0402CG300F500 | Meritek | 0402 | 0 | $ 0.0245 | ||
| GCM1555C1H300FA16J | muRata | 0402 | 0 | $ 0.0279 | ||
| GRT1555C1H300FA02D | muRata | 0402 | 0 | $ 0.0082 | ||
| GQM1555C2D300FB01D | muRata | 0402 | 0 | $ 0.1867 | ||
| C0402C0G500-300FNP | Venkel | 0402 | 0 | $ 0.0087 | ||
| VJ0402D300FLAAC | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D300FXAAJ | VISHAY | 0402 | 0 | $ 0.7032 | ||
| VJ0402D300FXAAP | VISHAY | 0402 | 0 | $ 0.8089 | ||
| VJ0402D300FXAAC | VISHAY | 0402 | 0 | $ 0.8089 | ||
| CQ0402FRNPO9BN300 | YAGEO | 0402 | 0 | $ 0.0139 |

