onsemi MMBT3904TT1G
| Manufacturer | |
| MPN | MMBT3904TT1G |
| LCSC Part # | C242260 |
| Packaging | SOT-416 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-416 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-416 | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-416 | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This transistor is designed for general purpose amplifier applications. It is housed in the SOT−416/SC−75 package which is designed for low power surface mount applications.
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 33,720
33,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: PieceSamples: 40
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0301 | $ 0.60 |
| 200+ | $ 0.0238 | $ 4.76 |
| 600+ | $ 0.0202 | $ 12.12 |
| 3,000+ | $ 0.0181 | $ 54.30 |
| 9,000+ | $ 0.0163 | $ 146.70 |
| 21,000+ | $ 0.0153 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-416 | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-416 | |
| Current - Collector Cutoff | 50nA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This transistor is designed for general purpose amplifier applications. It is housed in the SOT−416/SC−75 package which is designed for low power surface mount applications.
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C242260 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMBT5551T | CBI | SOT-523 | 10,450 | $ 0.0212 | ||
| MMBT3904T | YONGYUTAI | SOT-523 | 3,250 | $0.0134 $0.0141 | ||
| MMBT3904T-MS | MSKSEMI | SOT-523 | 3,100 | $0.0189 $0.0198 | ||
| MMBT3904T | YANGJIE | SOT-523 | 2,060 | $ 0.027 | ||
| MMBT5551T | TECH PUBLIC | SOT-523 | 2,060 | $ 0.0259 | ||
| MMBT3904T | TWGMC | SOT-523 | 42,500 | $0.0129 $0.014 | ||
| MMBT3904T | FOSAN | SOT-523 | 29,000 | $0.0130 $0.0144 | ||
| MMBT3904T | amsem | SOT-523 | 2,950 | $ 0.0166 | ||
| MMBT3904T | FUXINSEMI | SOT-523 | 2,700 | $0.0124 $0.0177 | ||
| SL3904T | Slkor | SOT-523 | 2,050 | $ 0.0145 | ||
| MMBT3904T | Slkor | SOT-523 | 650 | $0.0106 $0.0151 | ||
| SMMBT3904TT1G | onsemi | SOT-416F | 0 | $ 0.0371 | ||
| MMBT3904T-TP | MCC | SOT-523 | 0 | $ 0.0528 |



