LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INGHAi GU16B01L01-A17 product image
  • GU16B01L01-A17 thumbnail 1
  • GU16B01L01-A17 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

INGHAi GU16B01L01-A17RoHS

Manufacturer
INGHAiAsian Brands
MPN
GU16B01L01-A17
LCSC Part #
C242247
Packaging
Through Hole,D25xL18.6mm
Customer #
Key Attributes
Transceiver Through Hole,D25xL18.6mm Ultrasonic Receivers, Transmitters RoHS
Datasheetpdf iconINGHAi GU16B01L01-A17
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2676$ 2.27
10+$ 1.9282$ 19.28
30+$ 1.7139$ 51.42
100+$ 1.4952$ 149.52
500+$ 1.3971$ 698.55
1,000+$ 1.3549$ 1354.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Ultrasonic Receivers, Transmitters
ManufacturerINGHAi
PackagingThrough Hole,D25xL18.6mm
Functional TypeTransceiver
Features-

Introduction

AI Translation

φ25.0x H18.6mm 40KHz L2500mm Transceiver Integrated Single Angle ±60±15°

Features

AI Translation
  • Open structure and separate use
  • Compact and light weight
  • High sensitivity and sound pressure
  • Less power consumption
  • High reliability