LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec OVETGLJANF-22.1184MHZ product image
  • OVETGLJANF-22.1184MHZ thumbnail 1
  • OVETGLJANF-22.1184MHZ thumbnail 2
  • OVETGLJANF-22.1184MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec OVETGLJANF-22.1184MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
OVETGLJANF-22.1184MHZ
LCSC Part #
C242214
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 22.1184MHz SMD
Datasheetpdf iconTAITIEN Elec OVETGLJANF-22.1184MHZ
In-Stock: 428
428 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6899$ 0.69
10+$ 0.5584$ 5.58
30+$ 0.4926$ 14.78
100+$ 0.4268$ 42.68
500+$ 0.3565$ 178.25
1,000+$ 0.3366$ 336.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD5032-4P
Frequency Stability±50ppm
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency22.1184MHz
Current - Supply10mA

Features

AI Translation
  • Typical 5.0 × 3.2 × 1.2 mm ceramic SMD package.
  • Tight symmetry (45 to 55%) available.
  • Realize the standby function with Tri - State

Applications

AI Translation
  • GPS, Mobile Phone
  • WLAN, Wireless, Fiber/10Gbit Ethernet
  • Notebook, PDA, DSC