Knowles 1812J0250564JXR
| Manufacturer | |
| MPN | 1812J0250564JXR |
| LCSC Part # | C2422112 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 560nF ±5% 25V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9149 | $ 0.91 |
| 200+ | $ 0.3552 | $ 71.04 |
| 500+ | $ 0.3425 | $ 171.25 |
| 1,000+ | $ 0.3362 | $ 336.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0250564JDR | Knowles | 1812 | 0 | $ 2.0961 | ||
| 1812Y0250564JDR | Knowles | 1812 | 0 | $ 2.1609 | ||
| 1812Y0250564JDT | Knowles | 1812 | 0 | $ 1.1162 | ||
| 1812Y0250564JXR | Knowles | 1812 | 0 | $ 0.9185 | ||
| 1812Y0250564JXT | Knowles | 1812 | 0 | $ 0.3632 | ||
| 1812J0250564JXT | Knowles | 1812 | 0 | $ 0.3145 | ||
| C1812C564J5RACTU | KEMET | 1812 | 0 | $ 0.531 | ||
| C1812C564J5RAC7800 | KEMET | 1812 | 0 | $ 0.6247 | ||
| 1812J0500564JDR | Knowles | 1812 | 0 | $ 2.4179 | ||
| 1812Y0500564JDT | Knowles | 1812 | 0 | $ 1.0163 | ||
| 1812Y0500564JER | Knowles | 1812 | 0 | $ 2.4264 | ||
| 1812J0500564JXT | Knowles | 1812 | 0 | $ 0.308 | ||
| 1812Y0500564JET | Knowles | 1812 | 0 | $ 1.0195 | ||
| 1812Y0500564JXT | Knowles | 1812 | 0 | $ 0.3632 | ||
| GA1812Y564JBAAT31G | VISHAY | 1812 | 0 | $ 0.3598 | ||
| GA1812Y564JBAAR31G | VISHAY | 1812 | 0 | $ 0.3529 | ||
| GA1812Y564JXAAT31G | VISHAY | 1812 | 0 | $ 1.3493 | ||
| GA1812Y564JXAAR31G | VISHAY | 1812 | 0 | $ 1.3006 | ||
| VJ1812Y564JBAAT4X | VISHAY | 1812 | 0 | $ 3.5431 | ||
| 1812B564J500CT | Walsin | 1812 | 0 | $ 0.2778 |

