TAITIEN Elec OCETGLJANF-22.1184MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OCETGLJANF-22.1184MHZ |
| LCSC Part # | C242200 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 22.1184MHz SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 22.1184MHz | |
| Current - Supply | 10mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 22.1184MHz | |
| Current - Supply | 10mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical 7.0 × 5.0 × 1.3 mm ceramic SMD package.
- Output frequency up to 166MHz
- Tr-state enable/disable.
Applications
AI Translation
- xDSL, WLAN, Fiber/10G-Bit Ethernet
- Notchback, PDA
- PC main board, VGA card
In-Stock: 770
770 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7243 | $ 0.72 |
| 10+ | $ 0.5941 | $ 5.94 |
| 30+ | $ 0.529 | $ 15.87 |
| 100+ | $ 0.4639 | $ 46.39 |
| 500+ | $ 0.3695 | $ 184.75 |
| 1,000+ | $ 0.35 | $ 350.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 22.1184MHz | |
| Current - Supply | 10mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 22.1184MHz | |
| Current - Supply | 10mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical 7.0 × 5.0 × 1.3 mm ceramic SMD package.
- Output frequency up to 166MHz
- Tr-state enable/disable.
Applications
AI Translation
- xDSL, WLAN, Fiber/10G-Bit Ethernet
- Notchback, PDA
- PC main board, VGA card
C242200 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



