INGHAi GU14A02L01-A02
| Manufacturer | INGHAiAsian Brands |
| MPN | GU14A02L01-A02 |
| LCSC Part # | C242193 |
| Packaging | Through Hole,D22xL18mm |
| Customer # | |
| Key Attributes | Through Hole,D22xL18mm Ultrasonic Receivers, Transmitters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D22xL18mm | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D22xL18mm | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
φ22x H18mm 40KHz 250~400mV Angle 110±15% 2.0nF With Wire
Features
AI Translation
- Open structure and separate use
- Compact and light weight
- High sensitivity and sound pressure
- Less power consumption
- High reliability
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1167 | $ 2.12 |
| 10+ | $ 1.7984 | $ 17.98 |
| 30+ | $ 1.5993 | $ 47.98 |
| 100+ | $ 1.3956 | $ 139.56 |
| 500+ | $ 1.3036 | $ 651.80 |
| 1,000+ | $ 1.2643 | $ 1264.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D22xL18mm | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | INGHAi |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D22xL18mm | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
φ22x H18mm 40KHz 250~400mV Angle 110±15% 2.0nF With Wire
Features
AI Translation
- Open structure and separate use
- Compact and light weight
- High sensitivity and sound pressure
- Less power consumption
- High reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| Type | Details |
|---|---|
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |


