Knowles 1812Y6300102KAT
| Manufacturer | |
| MPN | 1812Y6300102KAT |
| LCSC Part # | C2421741 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1nF ±10% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6453 | $ 0.65 |
| 200+ | $ 0.2506 | $ 50.12 |
| 500+ | $ 0.241 | $ 120.50 |
| 1,000+ | $ 0.2363 | $ 236.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J6300102KAR | Knowles | 1812 | 0 | $ 1.3367 | ||
| 1812Y6300102KCR | Knowles | 1812 | 0 | $ 0.5604 | ||
| 1812J6300102KXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J6300102KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y6300102KXT | Knowles | 1812 | 0 | $ 0.1965 | ||
| 1812Y6300102KCT | Knowles | 1812 | 0 | $ 0.2151 | ||
| 1812J6300102KXT | Knowles | 1812 | 0 | $ 0.1694 | ||
| 1812J6300102KCT | Knowles | 1812 | 0 | $ 0.1769 | ||
| 1812Y6300102KER | Knowles | 1812 | 0 | $ 0.7981 | ||
| 1812Y6300102KET | Knowles | 1812 | 0 | $ 0.3517 | ||
| 1812Y6300102KAR | Knowles | 1812 | 0 | $ 0.8089 | ||
| 1812J6300102KAT | Knowles | 1812 | 0 | $ 0.9038 | ||
| GA1812A102KBLAR31G | VISHAY | 1812 | 0 | $ 0.2161 | ||
| GA1812A102KBLAT31G | VISHAY | 1812 | 0 | $ 0.2198 | ||
| VJ1812Y102KBLAT4X | VISHAY | 1812 | 0 | $ 0.3906 | ||
| VJ1812A102KBLAT4X | VISHAY | 1812 | 0 | $ 0.677 | ||
| GA1812A102KXLAT31G | VISHAY | 1812 | 0 | $ 1.0471 | ||
| GA1812A102KXLAR31G | VISHAY | 1812 | 0 | $ 1.0092 | ||
| 1812B102K631CT | Walsin | 1812 | 0 | $ 0.0381 | ||
| 1812N102K631CT | Walsin | 1812 | 0 | $ 0.0782 |

