PANASONIC EEEFTH100UAR
| Manufacturer | |
| MPN | EEEFTH100UAR |
| LCSC Part # | C242129 |
| Packaging | SMD,D4xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 50V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D4xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 85mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω@100kHz | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D4xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 85mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω@100kHz | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1811 | $ 0.91 |
| 50+ | $ 0.144 | $ 7.20 |
| 150+ | $ 0.128 | $ 19.20 |
| 500+ | $ 0.1081 | $ 54.05 |
| 2,000+ | $ 0.0993 | $ 198.60 |
| 4,000+ | $ 0.094 | $ 376.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D4xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 85mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω@100kHz | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D4xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 85mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω@100kHz | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
C242129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEFK1H100SR | PANASONIC | SMD,D4xL5.8mm | 1,275 | $ 0.1891 | ||
| VZT100M1HTR-0406 | Lelon | SMD,D4xL5.8mm | 8,515 | $ 0.0859 | ||
| 50TZV10M5X6.1 | Rubycon | SMD,D5xL6.1mm | 19,500 | $ 0.1377 | ||
| EEEFN1H100UR | PANASONIC | SMD,D4xL5.8mm | 945 | $ 0.1965 | ||
| UCM1H100MCL6GS | Nichicon | SMD,D4xL6.1mm | 0 | $ 0.1902 | ||
| UCD1H100MCL6GS | Nichicon | SMD,D5xL5.8mm | 0 | $ 0.1259 | ||
| UCD1H100MC1LGS | Nichicon | SMD,D6.3xL6.1mm | 0 | $ 0.1308 | ||
| UCD1H100MCL1GS | Nichicon | SMD,D6.3xL6.1mm | 0 | $ 0.204 | ||
| UUD1H100MCL1GS | Nichicon | SMD,D6.3xL5.8mm | 0 | $ 0.159 | ||
| AFK106M50C12T-F | Cornell Dubilier Electronics | SMD,D5xL5.8mm | 0 | $ 0.1439 |



