Knowles 0805J2003P00HQT
| Manufacturer | |
| MPN | 0805J2003P00HQT |
| LCSC Part # | C2420103 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3pF 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.861 | $ 0.86 |
| 200+ | $ 0.3346 | $ 66.92 |
| 500+ | $ 0.3219 | $ 160.95 |
| 1,000+ | $ 0.3156 | $ 315.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y2003P00CQT | Knowles | 0805 | 0 | $ 0.3551 | ||
| 0805J2003P00DQT | Knowles | 0805 | 0 | $ 0.3562 | ||
| 0805Y2003P00DUT | Knowles | 0805 | 0 | $ 0.3493 | ||
| 0805Y2003P00DQT | Knowles | 0805 | 0 | $ 0.3493 | ||
| 0805J2003P00CUT | Knowles | 0805 | 0 | $ 0.3622 | ||
| VJ0805D3R0DXCAP | VISHAY | 0805 | 0 | $ 0.1664 | ||
| VJ0805D3R0DXCAJ | VISHAY | 0805 | 0 | $ 0.1664 | ||
| VJ0805D3R0DLCAC | VISHAY | 0805 | 0 | $ 0.1664 | ||
| VJ0805D3R0CXCAJ | VISHAY | 0805 | 0 | $ 0.2081 | ||
| VJ0805D3R0CXCAP | VISHAY | 0805 | 0 | $ 0.2081 |

