Knowles 1812Y1K00152KDT
| Manufacturer | |
| MPN | 1812Y1K00152KDT |
| LCSC Part # | C2419720 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.5nF 1kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3737 | $ 0.37 |
| 200+ | $ 0.1446 | $ 28.92 |
| 500+ | $ 0.1396 | $ 69.80 |
| 1,000+ | $ 0.137 | $ 137.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1812JKNPOCBN152 | YAGEO | 1812 | 1,330 | $ 0.2327 | ||
| 1812J1K00152GCR | Knowles | 1812 | 0 | $ 1.9556 | ||
| 1812Y1K00152GCR | Knowles | 1812 | 0 | $ 1.9772 | ||
| 1812J1K00152GCT | Knowles | 1812 | 0 | $ 0.3155 | ||
| 1812J1K00152GAR | Knowles | 1812 | 0 | $ 2.8802 | ||
| 1812J1K00152GFR | Knowles | 1812 | 0 | $ 2.8802 | ||
| 1812J1K00152GFT | Knowles | 1812 | 0 | $ 1.2859 | ||
| 1812Y1K00152GFR | Knowles | 1812 | 0 | $ 2.9871 | ||
| 1812Y1K00152GAR | Knowles | 1812 | 0 | $ 2.9871 | ||
| FV43N152J102EFG | PSA | 1812 | 0 | $ 0.3165 |

