Knowles 1812Y2000121KAR
| Manufacturer | |
| MPN | 1812Y2000121KAR |
| LCSC Part # | C2419474 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 120pF ±10% 200V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8428 | $ 0.84 |
| 200+ | $ 0.3273 | $ 65.46 |
| 500+ | $ 0.3149 | $ 157.45 |
| 1,000+ | $ 0.3103 | $ 310.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2000121KCR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812Y2000121KCT | Knowles | 1812 | 0 | $ 0.2063 | ||
| 1812J2000121KCT | Knowles | 1812 | 0 | $ 0.1686 | ||
| 1812J2000121KAR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812Y2000121KFR | Knowles | 1812 | 0 | $ 0.8428 | ||
| 1812J2000121KFT | Knowles | 1812 | 0 | $ 0.5787 | ||
| 1812Y2000121KFT | Knowles | 1812 | 0 | $ 0.5803 | ||
| 1812Y2000121KAT | Knowles | 1812 | 0 | $ 0.9076 | ||
| 1812J2000121KAT | Knowles | 1812 | 0 | $ 0.4508 | ||
| GA1812A121KBCAR31G | VISHAY | 1812 | 0 | $ 0.185 | ||
| GA1812A121KBCAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| VJ1812A121KBCAT4X | VISHAY | 1812 | 0 | $ 0.4884 | ||
| GA1812A121KXCAT31G | VISHAY | 1812 | 0 | $ 0.7198 | ||
| VJ1812Y121KBCAT4X | VISHAY | 1812 | 0 | $ 2.1157 | ||
| GA1812A121KXCAR31G | VISHAY | 1812 | 0 | $ 0.8175 | ||
| 1812JA250121KGRUYX | Knowles | 1812 | 0 | $ 1.4535 | ||
| 1812JA250121KSRUYS | Knowles | 1812 | 0 | $ 1.5127 | ||
| 1812YA250121KKRUYX | Knowles | 1812 | 0 | $ 1.9102 | ||
| 1812YA250121KJTUYS | Knowles | 1812 | 0 | $ 0.2642 | ||
| 1812YA250121KSRUYS | Knowles | 1812 | 0 | $ 1.54 |

