VISHAY VJ1825Y183JBBAT4X
| Manufacturer | |
| MPN | VJ1825Y183JBBAT4X |
| LCSC Part # | C2419341 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 18nF X7R ±5% 100V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.831 | $ 0.83 |
| 200+ | $ 0.3225 | $ 64.50 |
| 500+ | $ 0.3101 | $ 155.05 |
| 1,000+ | $ 0.3054 | $ 305.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1000183JXR | Knowles | 1825 | 0 | $ 3.1963 | ||
| 1825Y1000183JXT | Knowles | 1825 | 0 | $ 0.6168 | ||
| 1825J1000183JXT | Knowles | 1825 | 0 | $ 0.5185 | ||
| 1825Y2000183JXT | Knowles | 1825 | 0 | $ 0.6184 | ||
| 1825J2000183JXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| 1825J2500183JXR | Knowles | 1825 | 0 | $ 3.1963 | ||
| 1825Y2500183JXT | Knowles | 1825 | 0 | $ 0.6184 | ||
| 1825J2500183JXT | Knowles | 1825 | 0 | $ 0.5201 | ||
| 1825J5000183JXR | Knowles | 1825 | 0 | $ 2.5368 | ||
| 1825J5000183JXT | Knowles | 1825 | 0 | $ 0.4979 | ||
| 1825Y5000183JXT | Knowles | 1825 | 0 | $ 0.593 | ||
| VJ1825Y183JBCAT4X | VISHAY | 1825 | 0 | $ 1.6061 | ||
| VJ1825Y183JBEAT4X | VISHAY | 1825 | 0 | $ 1.6061 | ||
| 1825J6300183JXT | Knowles | 1825 | 0 | $ 0.4979 | ||
| 1825Y6300183JXT | Knowles | 1825 | 0 | $ 0.593 | ||
| VJ1825Y183JBLAT4X | VISHAY | 1825 | 0 | $ 1.0496 | ||
| 1825J1K00183JXT | Knowles | 1825 | 0 | $ 0.4979 | ||
| 1825Y1K00183JXT | Knowles | 1825 | 0 | $ 0.593 | ||
| VJ1825Y183JBGAT4X | VISHAY | 1825 | 0 | $ 1.1426 | ||
| 1825J1K20183JXT | Knowles | 1825 | 0 | $ 1.4587 |

