Knowles 1808Y5000220FCT
| Manufacturer | |
| MPN | 1808Y5000220FCT |
| LCSC Part # | C2419045 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 22pF C0G ±1% 500V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7118 | $ 0.71 |
| 200+ | $ 0.2763 | $ 55.26 |
| 500+ | $ 0.2669 | $ 133.45 |
| 1,500+ | $ 0.2607 | $ 391.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y5000220FFR | Knowles | 1808 | 0 | $ 1.8707 | ||
| 1808Y6300220FCT | Knowles | 1808 | 0 | $ 0.7118 | ||
| 1808J1K00220FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808J1K20220FCT | Knowles | 1808 | 0 | $ 0.615 | ||
| 1808J1K50220FCT | Knowles | 1808 | 0 | $ 0.615 | ||
| 1808J3K00220FCT | Knowles | 1808 | 0 | $ 0.615 | ||
| 1808Y4K00220FCT | Knowles | 1808 | 0 | $ 0.6821 | ||
| 1808Y5K00220FCT | Knowles | 1808 | 0 | $ 0.6821 | ||
| 1808Y6K00220FCT | Knowles | 1808 | 0 | $ 1.4994 | ||
| 1808J6K00220FCT | Knowles | 1808 | 0 | $ 1.4964 | ||
| 1808Y5000220KCT | Knowles | 1808 | 0 | $ 0.2087 | ||
| 1808Y5000220JCT | Knowles | 1808 | 0 | $ 0.22 | ||
| 1808Y5000220GCT | Knowles | 1808 | 0 | $ 0.3548 | ||
| 1808J5000220GCT | Knowles | 1808 | 0 | $ 0.3075 | ||
| 1808Y6300220KCT | Knowles | 1808 | 0 | $ 0.2087 | ||
| 1808Y6300220JCT | Knowles | 1808 | 0 | $ 0.22 | ||
| 1808Y6300220GCT | Knowles | 1808 | 0 | $ 0.3548 | ||
| 1808J6300220JCT | Knowles | 1808 | 0 | $ 0.1911 | ||
| VJ1808A220KBLAT4X | VISHAY | 1808 | 0 | $ 0.2266 | ||
| 1808N220J102CT | Walsin | 1808 | 0 | $ 0.0889 |

