Knowles 1812J6300560JAR
| Manufacturer | |
| MPN | 1812J6300560JAR |
| LCSC Part # | C2417246 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 56pF 630V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8366 | $ 0.84 |
| 200+ | $ 0.3242 | $ 64.84 |
| 500+ | $ 0.3134 | $ 156.70 |
| 1,000+ | $ 0.3072 | $ 307.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J6300560GAR | Knowles | 1812 | 0 | $ 2.0359 | ||
| 1812Y6300560GAR | Knowles | 1812 | 0 | $ 2.1023 | ||
| 1812J6300560FCR | Knowles | 1812 | 0 | $ 2.4559 | ||
| 1812Y6300560FCR | Knowles | 1812 | 0 | $ 2.532 | ||
| 1812Y6300560GAT | Knowles | 1812 | 0 | $ 0.62 | ||
| 1812J6300560FAR | Knowles | 1812 | 0 | $ 3.513 | ||
| 1812Y6300560FAT | Knowles | 1812 | 0 | $ 1.2716 | ||
| 1812Y6300560FAR | Knowles | 1812 | 0 | $ 3.7259 | ||
| 1812J6300560FAT | Knowles | 1812 | 0 | $ 1.2763 | ||
| GA1812A560KXLAR31G | VISHAY | 1812 | 0 | $ 0.1457 |

