Knowles 1808J0160471FCT
| Manufacturer | |
| MPN | 1808J0160471FCT |
| LCSC Part # | C2416702 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 470pF NP0 ±1% 16V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8403 | $ 0.84 |
| 200+ | $ 0.3251 | $ 65.02 |
| 500+ | $ 0.314 | $ 157.00 |
| 1,500+ | $ 0.3076 | $ 461.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0160471FCT | Knowles | 1808 | 0 | $ 0.8657 | ||
| 1808J0250471FCT | Knowles | 1808 | 0 | $ 0.5323 | ||
| 1808Y0250471FCT | Knowles | 1808 | 0 | $ 0.6244 | ||
| 1808J0500471FCT | Knowles | 1808 | 0 | $ 0.5323 | ||
| 1808Y0500471FCT | Knowles | 1808 | 0 | $ 0.6244 | ||
| 1808J0630471FCT | Knowles | 1808 | 0 | $ 0.5323 | ||
| 1808Y0630471FCT | Knowles | 1808 | 0 | $ 0.6244 | ||
| 1808Y2000471FCT | Knowles | 1808 | 0 | $ 0.6244 | ||
| 1808J2000471FCT | Knowles | 1808 | 0 | $ 0.5323 | ||
| 1808Y2500471FCT | Knowles | 1808 | 0 | $ 0.6244 | ||
| 1808J6300471FCT | Knowles | 1808 | 0 | $ 0.5323 | ||
| 1808J1K00471FCT | Knowles | 1808 | 0 | $ 0.5323 | ||
| 1808Y1K00471FCT | Knowles | 1808 | 0 | $ 0.6244 | ||
| 1808Y0160471KCT | Knowles | 1808 | 0 | $ 0.2759 | ||
| 1808J0160471JCT | Knowles | 1808 | 0 | $ 0.2824 | ||
| 1808Y0160471GCT | Knowles | 1808 | 0 | $ 0.4462 | ||
| 1808J0160471GCT | Knowles | 1808 | 0 | $ 0.4217 | ||
| 1808J0250471KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0250471JCT | Knowles | 1808 | 0 | $ 0.1939 | ||
| 1808Y0250471GCT | Knowles | 1808 | 0 | $ 0.3122 |

