Knowles 0505Y2000160GQT
| Manufacturer | |
| MPN | 0505Y2000160GQT |
| LCSC Part # | C2416490 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 16pF ±2% 200V 0505 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 16pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8089 | $ 0.81 |
| 200+ | $ 0.3134 | $ 62.68 |
| 500+ | $ 0.3026 | $ 151.30 |
| 1,000+ | $ 0.2964 | $ 296.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 16pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505J2000160GQT | Knowles | 0505 | 0 | $ 0.8258 | ||
| 0505J2500160GQT | Knowles | 0505 | 0 | $ 0.8258 | ||
| 0505J3000160GQT | Knowles | 0505 | 0 | $ 0.8258 | ||
| 0505Y2000160FQT | Knowles | 0505 | 0 | $ 3.4173 | ||
| 0505J2000160FQT | Knowles | 0505 | 0 | $ 3.4867 | ||
| 0505J3000160FQT | Knowles | 0505 | 0 | $ 3.4867 | ||
| 0505Y3000160FQT | Knowles | 0505 | 0 | $ 3.4173 | ||
| 0505J2000160KQT | Knowles | 0505 | 0 | $ 0.419 | ||
| 0505Y2000160KQT | Knowles | 0505 | 0 | $ 0.4107 | ||
| 0505J2500160KQT | Knowles | 0505 | 0 | $ 0.419 |

