Knowles 1808J5000183JDR
| Manufacturer | |
| MPN | 1808J5000183JDR |
| LCSC Part # | C2415980 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 18nF ±5% 500V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7672 | $ 0.77 |
| 200+ | $ 0.2964 | $ 59.28 |
| 500+ | $ 0.2871 | $ 143.55 |
| 1,000+ | $ 0.281 | $ 281.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J5000183JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y5000183JDT | Knowles | 1808 | 0 | $ 0.2938 | ||
| 1808J6300183JXR | Knowles | 1808 | 0 | $ 0.5696 | ||
| 1808Y6300183JXR | Knowles | 1808 | 0 | $ 0.5758 | ||
| 1808J6300183JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300183JXT | Knowles | 1808 | 0 | $ 0.1801 | ||
| VJ1808Y183JBLAT4X | VISHAY | 1808 | 0 | $ 0.8594 | ||
| 1808Y1K00183JXR | Knowles | 1808 | 0 | $ 0.5665 | ||
| 1808Y1K00183JDR | Knowles | 1808 | 0 | $ 0.8546 | ||
| 1808Y1K00183JXT | Knowles | 1808 | 0 | $ 0.1801 | ||
| 1808J1K00183JXT | Knowles | 1808 | 0 | $ 0.1619 |

