Knowles 2225J4K00390JCR
| Manufacturer | |
| MPN | 2225J4K00390JCR |
| LCSC Part # | C2415964 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 39pF ±5% 4kV 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8135 | $ 0.81 |
| 200+ | $ 0.3149 | $ 62.98 |
| 500+ | $ 0.3041 | $ 152.05 |
| 1,000+ | $ 0.2995 | $ 299.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J4K00390JCT | Knowles | 2225 | 0 | $ 0.8806 | ||
| 2225Y4K00390JCT | Knowles | 2225 | 0 | $ 1.3429 | ||
| 2225J5K00390JCR | Knowles | 2225 | 0 | $ 0.8583 | ||
| 2225Y5K00390JCR | Knowles | 2225 | 0 | $ 0.886 | ||
| 2225Y5K00390JCT | Knowles | 2225 | 0 | $ 0.9581 | ||
| 2225J5K00390JCT | Knowles | 2225 | 0 | $ 1.3303 | ||
| 2225Y6K00390JCT | Knowles | 2225 | 0 | $ 0.9984 | ||
| 2225J6K00390JCT | Knowles | 2225 | 0 | $ 0.9674 | ||
| 2225J4K00390GCR | Knowles | 2225 | 0 | $ 2.2628 | ||
| 2225J4K00390GCT | Knowles | 2225 | 0 | $ 2.1769 |

